Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Detent, Jack,
Metz Connect AJT21G4413-001 technical specifications.
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Number Of PCB Rows | 1 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Metz Connect AJT21G4413-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.