This 2-contact cable mount terminal block features a straight body orientation and a screw termination method. It has a terminal pitch of 5mm and is designed for mounting on a cable. The terminal block is rated for a maximum current of 12A and a maximum voltage of 250V.
Metz Connect ASP145 02 technical specifications.
| Terminal Pitch (mm) | 5 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 2 |
| Termination Method | Screw |
| Max Current Rating | 12A |
| Max Voltage Rating | 250V |
| Cage Code | 4US68 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Metz Connect ASP145 02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.