The AST0250504 is a 5-position terminal block with a 5mm pitch and straight body orientation. It is designed for through-hole mounting and features a termination method of solder. The terminal block has a maximum operating temperature range of -40°C to 105°C and a maximum current rating of 13A. It is rated for a maximum voltage of 200V.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Number of Contacts | 5 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 13A |
| Max Voltage Rating | 200V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |