The AST0410504 is a 5-contact terminal block from Metz Connect. It features a 2.5mm terminal pitch and is designed for through hole mounting. The terminal block operates over a temperature range of -40 to 105°C. It has a maximum current rating of 8A and a maximum voltage rating of 150V. The AST0410504 is suitable for general use in various applications.
Checking distributor stock and pricing after the page loads.
Metz Connect AST0410504 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 5 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 8A |
| Max Voltage Rating | 150V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |