Conn Terminal Block 10 POS 5mm Solder Thru-Hole 15A
Checking distributor stock and pricing after the page loads.
Metz Connect AST1351004 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 10 |
| Terminal Pitch | 5mm |
| Termination Method | Solder |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |