The AST1880404 is a 4-contact terminal block from Metz Connect, designed for through-hole mounting. It features a 7.62mm pitch and a maximum voltage rating of 500V. The terminal block operates within a temperature range of -40°C to 105°C. It is suitable for applications requiring a reliable and secure connection.
Metz Connect AST1880404 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 4 |
| Terminal Pitch | 7.62mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Voltage Rating | 500V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Metz Connect AST1880404 to view detailed technical specifications.
No datasheet is available for this part.