The ATW04F0609 is a 6-contact terminal block from Metz Connect. It features a right angle body orientation and a screw termination method. The terminal block is designed for cable mount applications and has a maximum current rating of 50A and a maximum voltage rating of 300V.
Metz Connect ATW04F0609 technical specifications.
| Type | Terminal Block |
| Gender | PL |
| Number of Contacts | 6 |
| Terminal Pitch | 14mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Max Current Rating | 50A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.