Conn M12 Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Metz Connect MMF881A315 technical specifications.
| Termination Type | IDC |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Metz Connect MMF881A315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.