The MMF881A315-0001 is a premium quality 8-position circular connector featuring X-coded Ethernet M12 sockets. It utilizes IDC termination for secure, solderless connections and is designed for demanding environments like railway applications. The shell is constructed from nickel-plated zinc die-cast material providing IP67 ingress protection.
Checking distributor stock and pricing after the page loads.
| Number of Positions | 8 |
| Coding | X-coded |
| Termination Type | IDC |
| Voltage Rating | 50VAC / 60VDCV |
| Current Rating | 0.5A |
| Ingress Protection | 67IP |
| Operating Temperature | -40 to 85°C |
| Cable Opening Range | 5.0 to 9.7mm |
| RoHS | Compliant |
| Flammability Rating | UL94 V-0 |