The MMT060A315 is an unshielded Keystone Jack (modular) complying with Category 6 (Cat.6). It features a 180-degree cable feed and is designed for tool-less installation into patch panels and wall outlets. It is part of the E-DAT mod product family, providing high-performance reliable connectivity for Ethernet networks.
Checking distributor stock and pricing after the page loads.
| Category | Cat.6 |
| Transmission Performance | Class E |
| Shielding | Unshielded (UTP) |
| Orientation | 180Degrees |
| Color | Black |
| AWG Range (Solid) | 26/1 - 22/1AWG |
| RoHS | Compliant |
| REACH | Compliant |
| Standard | ISO/IEC 11801 Ed.2.2:2011-06 |