An M12 female jack designed for Ethernet connectivity, featuring 8 positions with X-coding for high-speed data transmission. This shielded connector is constructed with copper-zinc shell material and gold-plated mating contacts. It supports panel mounting via a rear side bulkhead nut and is designed for through-hole, right-angle PCB termination. Rated for IP67 ingress protection, ensuring it is dust-tight and waterproof when mated.
Checking distributor stock and pricing after the page loads.
| Number of Positions | 8 |
| Coding | X |
| Voltage Rating (AC) | 50VAC |
| Voltage Rating (DC) | 60VDC |
| Operating Temperature | -40 to 85°C |
| Mounting Type | Panel Mount, Through Hole, Right Angle |
| Ingress Protection | IP67IP Rating |
| Shielding | Shielded |
| RoHS | Lead free / RoHS Compliant |