The MMT361A315 is a fully functional and weatherproof M12 IP-rated PC board jack featuring a top-entry design. It is an X-coded female socket designed for secure Ethernet connections in tough conditions, particularly within railway and industrial automation applications. The connector is shielded and features a copper-zinc shell with gold-plated contacts to ensure high-speed data integrity. It is designed for panel mounting with a rear-side nut bulkhead feature.
Checking distributor stock and pricing after the page loads.
| Number of Positions | 8 |
| Coding | X-coded |
| Ingress Protection | IP67IP Rating |
| Voltage Rating (AC) | 50VAC |
| Voltage Rating (DC) | 60VDC |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Contact Mating Finish | 8.0µin |
| Mounting Type | Panel Mount, Through Hole |
| Shielding | Shielded |
| RoHS | Compliant |
| Quality Standard | IATF16949 / ISO9001 |