Acrylic Lacquer Conformal Coating 2oz. bottle
MG Chemicals 419C-55ML technical specifications.
| Package/Case | Conformal |
| Color | Clear |
| Primary Type | Conformal Coating |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for MG Chemicals 419C-55ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.