Paints and Coatings 15min Brush/DIP Method/Spray Liquid Clear Corrosion Resistant, Flexible, Smooth Finish, Easy to Apply
Checking distributor stock and pricing after the page loads.
| Maximum Touch Dry Time | 15min |
| Application Method | Brush|DIP Method|Spray |
| Form | Liquid |
| Color | Clear |
| Properties | Corrosion Resistant, Flexible, Smooth Finish, Easy to Apply |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |