
Sign in to ask questions about the MG Chemicals 4865-227G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MG Chemicals 4865-227G technical specifications.
| Diameter | 0.032inch |
| Packaging | Spool |
| Series | 4860 |
| Weight | 0.5lb |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for MG Chemicals 4865-227G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.