
MG Chemicals 4865-454G technical specifications.
| Diameter | 0.032inch |
| Packaging | Spool |
| Series | 4860 |
| Weight | 1lb |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for MG Chemicals 4865-454G to view detailed technical specifications.
No datasheet is available for this part.
