
Wire Rosin Activated Pocket Sn63Pb37 183°C
MG Chemicals 4880-18G technical specifications.
| Form | Wire |
| Package | |
| Size (AWG) | 19 |
| Wire Diameter (mm) | 1.01 |
| Product Weight (g) | 18 |
| Flux Type | Rosin Activated |
| Alloy Composition | Sn63Pb37 |
| Metal Content | 97.8% |
| Cage Code | 38639 |
| EU RoHS | No |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for MG Chemicals 4880-18G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.