MG Chemicals 4890-18G technical specifications.
| Diameter | 0.032inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 4890 |
| Weight | 0.04lb |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for MG Chemicals 4890-18G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
