
MG Chemicals 4900-35G technical specifications.
| Diameter | 0.032inch |
| Lead Free | Lead Free |
| Packaging | Box |
| Series | 4900 |
| Weight | 0.04lb |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for MG Chemicals 4900-35G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
