
MG Chemicals 4901-112G technical specifications.
| Diameter | 0.025inch |
| Lead Free | Lead Free |
| Package Quantity | 9 |
| Packaging | Spool |
| Series | 4901 |
| Weight | 0.25lb |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for MG Chemicals 4901-112G to view detailed technical specifications.
No datasheet is available for this part.
