
MG Chemicals 4901-227G technical specifications.
| Diameter | 0.032inch |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | 4901 |
| Weight | 0.5lb |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for MG Chemicals 4901-227G to view detailed technical specifications.
No datasheet is available for this part.