MG Chemicals 4901-2LB technical specifications.
| Diameter | 0.032inch |
| Lead Free | Lead Free |
| Mount | Solder |
| Package Quantity | 1 |
| Series | 4901 |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for MG Chemicals 4901-2LB to view detailed technical specifications.
No datasheet is available for this part.