
Lead-free solder wire, 0.032-inch diameter (20AWG), supplied on a 1lb spool. This general-purpose solder is ideal for various soldering and rework applications.
MG Chemicals 4901-454G technical specifications.
| Diameter | 0.032inch |
| Lead Free | Lead Free |
| Packaging | Spool |
| Series | 4901 |
| Weight | 1lb |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for MG Chemicals 4901-454G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
