Cleaner Liquid Colorless Bottle 18°C 407g
Checking distributor stock and pricing after the page loads.
| Type | Cleaner |
| Form | Liquid |
| Color | Colorless |
| Package | Bottle |
| Flash Point | 18°C |
| Boiling Point | 81°C |
| Specific Gravity | 0.86 to 0.87 |
| Product Weight | 407g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |