Cleaner Aerosol Clear Can >50°C 450g
MG Chemicals 826-450G technical specifications.
| Type | Cleaner |
| Form | Aerosol |
| Color | Clear |
| Package | Can |
| Flash Point | >50°C |
| Boiling Point | >93°C |
| Product Weight | 450g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.