
MG Chemicals 830-34133 technical specifications.
| Lead Free | Lead Free |
| Package Quantity | 5 |
| Packaging | Box |
| Series | Kimtech Science® Kimwipes® |
| Size | 11.8inch |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for MG Chemicals 830-34133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.