
MG Chemicals 830-34155 technical specifications.
| Lead Free | Lead Free |
| Mount | Box |
| Package Quantity | 5 |
| Packaging | Box |
| Series | Kimtech Science™ Kimwipes® |
| Size | 8.4inch |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for MG Chemicals 830-34155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.