Epoxy Adhesives Two Compound 1:1 Beige to Light Yellow 72000cp(Part A)/110000cp(Part B) 1900PSI
MG Chemicals 8329TFF-25ML technical specifications.
| Tensile Strength | 1900PSI |
| Mixed Ratio by Volume | 1:1 |
| Technology | Two Compound |
| Glass Transition Temperature | 25°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for MG Chemicals 8329TFF-25ML to view detailed technical specifications.
No datasheet is available for this part.