Two-component epoxy adhesive, silvery grey in color, featuring a 1:1 mix ratio by volume. Offers a high tensile strength of 1300 PSI and a low volume resistivity of 0.0007 Ohm.cm. Viscosity specifications are 3,000,000 cP for Part A and 8,600,000 cP for Part B. Achieves a cure time of 2 hours at 65°C.
MG Chemicals 8330S-21G technical specifications.
| Cure Time | 2@65°Ch |
| Color | Silvery Grey |
| Tensile Strength | 1300PSI |
| Volume Resistivity | 0.0007Ohm.cm |
| Viscosity | 3000000cp(Part A)/8600000cp(Part B) |
| Mixed Ratio by Volume | 1:1 |
| Technology | Two Compound |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for MG Chemicals 8330S-21G to view detailed technical specifications.
No datasheet is available for this part.