Two-component epoxy adhesive, silvery grey in color, featuring a 1:1 mix ratio by volume. Offers excellent electrical conductivity with a volume resistivity of 0.006 Ohm.cm and a tensile strength of 2030 PSI. Achieves full cure in 96 hours, with a glass transition temperature of 34 °C.
Checking distributor stock and pricing after the page loads.
| Cure Time | 96h |
| Color | Silvery Grey |
| Tensile Strength | 2030PSI |
| Volume Resistivity | 0.006Ohm.cm |
| Mixed Ratio by Volume | 1:1 |
| Technology | Two Compound |
| Glass Transition Temperature | 34°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |