Two-component epoxy adhesive, black in color, with a 1:1 mix ratio by volume. Features a viscosity of 4560 cPs for Part A and 4670 cPs for Part B, a volume resistivity of 7.5e11 Ohm.cm, and a tensile strength of 5.3 N/mm². Achieves full cure in 48 hours with a glass transition temperature of 0.7 °C.
MG Chemicals 834FX-450ML technical specifications.
| Cure Time | 48h |
| Color | Black |
| Tensile Strength | 5.3N/mm² |
| Volume Resistivity | 7.5e11Ohm.cm |
| Viscosity | 4560cps(Part A)/4670cps(Part B) |
| Mixed Ratio by Volume | 1:1 |
| Technology | Two Compound |
| Glass Transition Temperature | 0.7°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for MG Chemicals 834FX-450ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.