
MG Chemicals 835-1L technical specifications.
| Color | Orange |
| Diameter | 0.025inch |
| Package Quantity | 6 |
| Packaging | Bulk |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for MG Chemicals 835-1L to view detailed technical specifications.
No datasheet is available for this part.
