Paints and Coatings ABS/Acrylic/Ceramic/Polycarbonate/Wood 5min Brush/Spray Aerosol Light Gray
MG Chemicals 842AR-15ML technical specifications.
| Substrate | ABS|Acrylic|Ceramic|Polycarbonate|Wood |
| Maximum Touch Dry Time | 5min |
| Application Method | Brush|Spray |
| Form | Aerosol |
| Color | Light Gray |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for MG Chemicals 842AR-15ML to view detailed technical specifications.
No datasheet is available for this part.