Paints and Coatings Metal/Plastic 5min Brush/DIP Method/Spray Liquid Metallic Brown
MG Chemicals 843ER-800ML technical specifications.
| Substrate | Metal|Plastic |
| Maximum Touch Dry Time | 5min |
| Application Method | Brush|DIP Method|Spray |
| Form | Liquid |
| Color | Metallic Brown |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for MG Chemicals 843ER-800ML to view detailed technical specifications.
No datasheet is available for this part.