Paste Carbon-Filled Black Jar >290°C 26.8g
Checking distributor stock and pricing after the page loads.
| Form | Paste |
| Base Material | Carbon-Filled |
| Color | Black |
| Package | Jar |
| Flash Point | >290°C |
| Density | 1070kg/m³ |
| Viscosity | >20.5mm²/s |
| Product Weight | 26.8g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |