Paste Synthetic Oil Silver White Pail >290°C 10100g
Checking distributor stock and pricing after the page loads.
| Form | Paste |
| Base Material | Synthetic Oil |
| Color | Silver White |
| Package | Pail |
| Flash Point | >290°C |
| Density | 2690kg/m³ |
| Product Weight | 10100g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |