Paste Synthetic Oil White Tube >290°C 166g
MG Chemicals 8617-85ML technical specifications.
| Form | Paste |
| Base Material | Synthetic Oil |
| Color | White |
| Package | Tube |
| Flash Point | >290°C |
| Density | 1960kg/m³ |
| Viscosity | 120Pa·s |
| Specific Gravity | 2.13 |
| Product Weight | 166g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.