Epoxy Adhesives One Compound Amber 3.4e12Ohm.cm 4.7N/mm²
MG Chemicals 9300-10ML technical specifications.
| Cure Time | 1@70°Ch |
| Color | Amber |
| Tensile Strength | 4.7N/mm² |
| Volume Resistivity | 3.4e12Ohm.cm |
| Technology | One Compound |
| Glass Transition Temperature | 22°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.