Silicone Adhesives One Compound Black 400g/min 400PSI 450%
Checking distributor stock and pricing after the page loads.
| Cure Time | 72h |
| Color | Black |
| Tensile Strength | 400PSI |
| Viscosity | 400g/min |
| Technology | One Compound |
| Elongation | 450% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |