Translucent, one-component silicone adhesive offering 400 PSI tensile strength and 450% elongation. Features a volume resistivity of 3e15 Ohm.cm and a viscosity of 400g/min. This silicone adhesive cures in 72 hours.
MG Chemicals RTV108-300ML technical specifications.
| Cure Time | 72h |
| Color | Translucent |
| Tensile Strength | 400PSI |
| Volume Resistivity | 3e15Ohm.cm |
| Viscosity | 400g/min |
| Technology | One Compound |
| Elongation | 450% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for MG Chemicals RTV108-300ML to view detailed technical specifications.
No datasheet is available for this part.