
MG Electronics LBP-124500 technical specifications.
| Height | 1inch |
| Length | 7inch |
| Weight | 0.55lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for MG Electronics LBP-124500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
