12VDC POWER ADAPTOR SWITCHING 50/60HZ 1.5A OUTPUT
MG Electronics SPS-12DC-1.5A technical specifications.
| Height | 2.5inch |
| Length | 4.5inch |
| Weight | 0.4lb |
| Width | 2.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for MG Electronics SPS-12DC-1.5A to view detailed technical specifications.
No datasheet is available for this part.