MG Electronics SS-70H technical specifications.
| Height | 2inch |
| Length | 6.5inch |
| Mount | Flush |
| Weight | 1.019lb |
| Width | 6.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for MG Electronics SS-70H to view detailed technical specifications.
No datasheet is available for this part.