MH Connectors 6560-0115-04 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| RoHS | Not Compliant |
Download the complete datasheet for MH Connectors 6560-0115-04 to view detailed technical specifications.
No datasheet is available for this part.