MH Connectors DCMR25-ULP technical specifications.
| Body Material | Zinc |
| Height | 72.1mm |
| Reach SVHC Compliant | Yes |
| Width | 30.23mm |
| RoHS | Compliant |
Download the complete datasheet for MH Connectors DCMR25-ULP to view detailed technical specifications.
No datasheet is available for this part.