15W STR PLASTIC D COVER
MH Connectors DTPPK15-K technical specifications.
| Color | Black |
| Number of Contacts | 15 |
| Orientation | Straight |
| Series | MHDTPPK |
| Strain Relief | Yes (With) |
| RoHS | Compliant |
Download the complete datasheet for MH Connectors DTPPK15-K to view detailed technical specifications.
No datasheet is available for this part.