
This silver-colored receptacle connector has a gold contact material and is unshielded. It is 18.54mm in length and 16.13mm in width, with a depth of 26.96mm. The MH3101 series connector is not Reach SVHC compliant. It is designed for panel mount applications.
Sign in to ask questions about the MH Connectors MH3101-8821 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MH Connectors MH3101-8821 technical specifications.
| Contact Material | Gold |
| Depth | 26.96mm |
| Gender | Receptacle |
| Housing Color | Silver |
| Length | 18.54mm |
| Number of Ports | 1 |
| Reach SVHC Compliant | No |
| Series | MH3101 |
| Shielding | Unshielded |
| Width | 16.13mm |
| RoHS | Compliant |
Download the complete datasheet for MH Connectors MH3101-8821 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
