Conn RJ-45 Adapter F/F 8/8 POS ST 1/1 Port
MH Connectors MH3101-CAT6 technical specifications.
| Type | RJ-45 Adapter |
| Gender | F/F |
| Number of Contacts | 8/8 |
| Body Orientation | Straight |
| Number of Ports | 1/1 |
| Integrated Magnetics | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.