
Hood 180° A Shell Size Nickel Zinc Individual
MH Connectors MHC-15-K technical specifications.
| Body Material | Zinc |
| Color | Silver |
| Material | Zinc |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for MH Connectors MHC-15-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
