
MH Connectors MHDM15-K technical specifications.
| Body Material | Zinc |
| Package/Case | Metal |
| Color | Silver |
| Material | Zinc |
| Number of Contacts | 15 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Series | MHDM |
| RoHS | Compliant |
Download the complete datasheet for MH Connectors MHDM15-K to view detailed technical specifications.
No datasheet is available for this part.